RS PRO, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Straight Body

RS Stock No.: 546-5187Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Straight

Operating Frequency

0 to 1GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

Straight PCB Shielded Socket

Stock information temporarily unavailable.

AED 34.91

AED 34.91 Each (ex VAT)

AED 36.66

AED 36.66 Each (inc. VAT)

RS PRO, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Straight Body

AED 34.91

AED 34.91 Each (ex VAT)

AED 36.66

AED 36.66 Each (inc. VAT)

RS PRO, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 34.91
25 - 49AED 30.34
50 - 99AED 28.40
100+AED 26.72

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Straight

Operating Frequency

0 to 1GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

Straight PCB Shielded Socket