RS PRO, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 738-5897Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Subminiature

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold

Polarity

Normal

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 59.80

AED 59.80 Each (ex VAT)

AED 62.79

AED 62.79 Each (inc. VAT)

RS PRO, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Straight Body

AED 59.80

AED 59.80 Each (ex VAT)

AED 62.79

AED 62.79 Each (inc. VAT)

RS PRO, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 59.80
10 - 49AED 53.02
50 - 99AED 47.25
100+AED 44.52

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Subminiature

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold

Polarity

Normal

Contact Material

Beryllium Copper

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China