Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
PCB Mount
Termination Method
Solder
Body Orientation
Straight
Size
Standard
Bulkhead
No
Operating Frequency
0 → 12.4 GHz, 0 → 18GHz
Body Plating
Gold
Polarity
Normal
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
RF Coaxial SMA PCB Jack Receptacle
RF coaxial SMA PCB mount jack receptacle with a gold plated brass body, teflon insulator and gold plated centre contact.
Gold Plated - RS
SMA Connectors for semi-rigid and flexible cables.,
AED 54.08
AED 54.08 Each (ex VAT)
AED 56.78
AED 56.78 Each (inc. VAT)
1
AED 54.08
AED 54.08 Each (ex VAT)
AED 56.78
AED 56.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 54.08 |
15 - 49 | AED 49.88 |
50 - 99 | AED 43.16 |
100+ | AED 30.24 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
PCB Mount
Termination Method
Solder
Body Orientation
Straight
Size
Standard
Bulkhead
No
Operating Frequency
0 → 12.4 GHz, 0 → 18GHz
Body Plating
Gold
Polarity
Normal
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
RF Coaxial SMA PCB Jack Receptacle
RF coaxial SMA PCB mount jack receptacle with a gold plated brass body, teflon insulator and gold plated centre contact.
Gold Plated - RS
SMA Connectors for semi-rigid and flexible cables.,