RS PRO, Jack PCB Mount SSMB Connector, 50Ω, Solder Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SSMB Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Subminiature
Operating Frequency
0 to 4GHz
Body Plating
Gold
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
AED 24.36
AED 24.36 Each (ex VAT)
AED 25.58
AED 25.58 Each (inc. VAT)
1
AED 24.36
AED 24.36 Each (ex VAT)
AED 25.58
AED 25.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 24.36 |
10 - 49 | AED 23.05 |
50 - 99 | AED 21.74 |
100+ | AED 20.63 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
SSMB Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Subminiature
Operating Frequency
0 to 4GHz
Body Plating
Gold
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China