RS PRO, Jack PCB Mount TNC Connector, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 136-976Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

TNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Body Plating

Nickel

Polarity

Normal

Contact Material

Copper Alloy

Contact Plating

Gold

Product details

90° PCB socket

Nickel Plated

Brass bodied TNC connectors with PTFE insulators and gold plated contacts.

Stock information temporarily unavailable.

AED 62.26

AED 62.26 Each (ex VAT)

AED 65.37

AED 65.37 Each (inc. VAT)

RS PRO, Jack PCB Mount TNC Connector, 50Ω, Solder Termination, Right Angle Body

AED 62.26

AED 62.26 Each (ex VAT)

AED 65.37

AED 65.37 Each (inc. VAT)

RS PRO, Jack PCB Mount TNC Connector, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14AED 62.26
15 - 49AED 58.54
50 - 99AED 55.34
100+AED 52.40

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

TNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Body Plating

Nickel

Polarity

Normal

Contact Material

Copper Alloy

Contact Plating

Gold

Product details

90° PCB socket

Nickel Plated

Brass bodied TNC connectors with PTFE insulators and gold plated contacts.