RS PRO Jack Plug 3.5 mm Panel Mount Mono Type Jack Socket Socket
RS Stock No.: 276-5919Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Female
Size
3.5 mm
Mounting Type
Panel Mount
Type
Mono Type Jack Socket
Body Orientation
Right Angle
Colour
Red
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 9.55
AED 9.55 Each (ex VAT)
AED 10.03
AED 10.03 Each (inc. VAT)
RS PRO Jack Plug 3.5 mm Panel Mount Mono Type Jack Socket Socket
1
AED 9.55
AED 9.55 Each (ex VAT)
AED 10.03
AED 10.03 Each (inc. VAT)
RS PRO Jack Plug 3.5 mm Panel Mount Mono Type Jack Socket Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 9.55 |
5 - 9 | AED 9.00 |
10+ | AED 8.90 |
Technical Document
Specifications
Brand
RS ProGender
Female
Size
3.5 mm
Mounting Type
Panel Mount
Type
Mono Type Jack Socket
Body Orientation
Right Angle
Colour
Red
Country of Origin
United Kingdom