Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Jack Plug 6.35 mm Cable Mount Phone Plug Adapter Plug, 3Pole 5A

RS Stock No.: 179-2853Brand: RS PRODistrelec Article No.: 30402767
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Phone Plug Adapter

Current Rating

5A

Voltage Rating

12 V dc

No of Poles/ Way

3

Distrelec Product Id

30402767

Country of Origin

China

Stock information temporarily unavailable.

AED 40.25

AED 40.25 Each (ex VAT)

AED 42.26

AED 42.26 Each (inc. VAT)

RS PRO Jack Plug 6.35 mm Cable Mount Phone Plug Adapter Plug, 3Pole 5A

AED 40.25

AED 40.25 Each (ex VAT)

AED 42.26

AED 42.26 Each (inc. VAT)

RS PRO Jack Plug 6.35 mm Cable Mount Phone Plug Adapter Plug, 3Pole 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 40.25
5 - 9AED 37.45
10 - 24AED 35.05
25+AED 32.85

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Phone Plug Adapter

Current Rating

5A

Voltage Rating

12 V dc

No of Poles/ Way

3

Distrelec Product Id

30402767

Country of Origin

China