RS PRO Jack Screw For Use With Locking Connector

Technical Document
Specifications
Brand
RS ProAccessory Type
Jack Screw
For Use With
Locking Connector
Material
Stainless Steel
Country of Origin
United Kingdom
Product details
RS PRO Jack Screw and Jack Post, Micro D Connectors
RS PRO stainless steel jack screws and posts for locking coupled connectors, 2-56 UNC. Jackscrews are used to mount D-sub connectors to larger pieces of equipment
Options include:
453-959 - Jack Posts for locking connector
453-943 - Jack Screw for locking connector, slotted screw head
Features:
Material is stainless steel
Micro D connector type
Thread Size is UNC 2-56
Typical Applications:
D-Sub connector accessories enable the support of the performance of the connector by preventing mechanical stress, provide EMI/RFI shielding and protection from the elements. D-Sub accessories are used in industrial, commercial and domestic applications and environments. These jack screws and jack posts are for locking coupled connectors.
FAQs
What are screwlock assemblies?
A screwlock is made up from a number of washers, screws and nuts which when fastened creates a mechanical locking element, this whole element is what prevents fasteners from becoming loose. A screwlock has a locking system which is caused by the components pressing into one another when fastened.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
AED 62.58
AED 31.29 Each (In a Pack of 2) (ex VAT)
AED 65.71
AED 32.854 Each (In a Pack of 2) (inc. VAT)
2
AED 62.58
AED 31.29 Each (In a Pack of 2) (ex VAT)
AED 65.71
AED 32.854 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 48 | AED 31.29 | AED 62.58 |
50 - 148 | AED 29.032 | AED 58.06 |
150 - 398 | AED 28.192 | AED 56.38 |
400+ | AED 27.562 | AED 55.12 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Jack Screw
For Use With
Locking Connector
Material
Stainless Steel
Country of Origin
United Kingdom
Product details
RS PRO Jack Screw and Jack Post, Micro D Connectors
RS PRO stainless steel jack screws and posts for locking coupled connectors, 2-56 UNC. Jackscrews are used to mount D-sub connectors to larger pieces of equipment
Options include:
453-959 - Jack Posts for locking connector
453-943 - Jack Screw for locking connector, slotted screw head
Features:
Material is stainless steel
Micro D connector type
Thread Size is UNC 2-56
Typical Applications:
D-Sub connector accessories enable the support of the performance of the connector by preventing mechanical stress, provide EMI/RFI shielding and protection from the elements. D-Sub accessories are used in industrial, commercial and domestic applications and environments. These jack screws and jack posts are for locking coupled connectors.
FAQs
What are screwlock assemblies?
A screwlock is made up from a number of washers, screws and nuts which when fastened creates a mechanical locking element, this whole element is what prevents fasteners from becoming loose. A screwlock has a locking system which is caused by the components pressing into one another when fastened.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.