RS PRO Jaw Coupling, 110mm Outside Diameter, 42mm Bore, 38mm Length Coupler

RS Stock No.: 184-779Brand: RS PRO
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

RS Pro

Coupling Types

Jaw Coupling

Bore

42mm

Outside Diameter

110mm

Length

38mm

Country of Origin

China

Product details

HRC Coupling

HRC semi elastic couplings for general purpose use. Available as F flange type, bush mounted from inside, and H flange bush, inserted from outside face.

Taper Bush Fixing Allows Quick and Easy Assembly
Simple Alignment by Straight Edge
Accommodates Minor Misalignment
Wrench Clearance for Tightening Bush on Shaft is 29mm (size 70, 90) and 38mm (size 110, 130) – Use of Shortened Wrench will Reduce the Required Dimensions
Standard Nitrile Rubber Insert
Temperature Range -40°C to +100°C

Warning

Not FRAS approved.

You may be interested in
Stock information temporarily unavailable.

AED 219.24

AED 219.24 Each (ex VAT)

AED 230.20

AED 230.20 Each (inc. VAT)

RS PRO Jaw Coupling, 110mm Outside Diameter, 42mm Bore, 38mm Length Coupler

AED 219.24

AED 219.24 Each (ex VAT)

AED 230.20

AED 230.20 Each (inc. VAT)

RS PRO Jaw Coupling, 110mm Outside Diameter, 42mm Bore, 38mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 219.24
5 - 9AED 218.61
10 - 24AED 218.03
25+AED 217.24
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Coupling Types

Jaw Coupling

Bore

42mm

Outside Diameter

110mm

Length

38mm

Country of Origin

China

Product details

HRC Coupling

HRC semi elastic couplings for general purpose use. Available as F flange type, bush mounted from inside, and H flange bush, inserted from outside face.

Taper Bush Fixing Allows Quick and Easy Assembly
Simple Alignment by Straight Edge
Accommodates Minor Misalignment
Wrench Clearance for Tightening Bush on Shaft is 29mm (size 70, 90) and 38mm (size 110, 130) – Use of Shortened Wrench will Reduce the Required Dimensions
Standard Nitrile Rubber Insert
Temperature Range -40°C to +100°C

Warning

Not FRAS approved.

You may be interested in