RS PRO JIS Thermocouple Connector for use with Type E Thermocouple Type E, Standard

RS Stock No.: 771-9007Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type E Thermocouple

Connector Type

Panel Mount

Plug/Socket

Socket

Connector Size

Standard Size

Mounting Type

Nylon Clip

PRICED TO CLEAR

Yes

Standards Met

JIS

Product details

Standard Panel Sockets

Standard thermocouple fascia mounting sockets with clip are available in types K, J, T, E, N, R/S and B. All fascia mounting sockets are polarised by means of unequally sized pins.

Panel mounting
Accepts standard round pin plug connectors
Panel mounting Nylon clip for quick, simple fixing to panel
Colour coded in accordance with JIS specification
Maximum operating temperature 220 °C

Stock information temporarily unavailable.

AED 22.00

AED 22.00 Each (ex VAT)

AED 23.10

AED 23.10 Each (inc. VAT)

RS PRO JIS Thermocouple Connector for use with Type E Thermocouple Type E, Standard

AED 22.00

AED 22.00 Each (ex VAT)

AED 23.10

AED 23.10 Each (inc. VAT)

RS PRO JIS Thermocouple Connector for use with Type E Thermocouple Type E, Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type E Thermocouple

Connector Type

Panel Mount

Plug/Socket

Socket

Connector Size

Standard Size

Mounting Type

Nylon Clip

PRICED TO CLEAR

Yes

Standards Met

JIS

Product details

Standard Panel Sockets

Standard thermocouple fascia mounting sockets with clip are available in types K, J, T, E, N, R/S and B. All fascia mounting sockets are polarised by means of unequally sized pins.

Panel mounting
Accepts standard round pin plug connectors
Panel mounting Nylon clip for quick, simple fixing to panel
Colour coded in accordance with JIS specification
Maximum operating temperature 220 °C