Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Jumper Bar for Use with DIN Rail Terminal Blocks

RS Stock No.: 815-795Brand: RS PRODistrelec Article No.: 30395462
brand-logo

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Jumper Bar

Series

Q

For Use With

DIN Rail Terminal Blocks

Distrelec Product Id

30395462

Country of Origin

Germany

Product details

RS PRO Jumper Bars

RS PRO range of jumper bars which is a type of DIN rail terminal accessory for use with terminal blocks. These cross connectors have 10 poles and feature a screw mounting type.
Options include:
815-789 - 10 way jumper bar for terminal, length 4 mm, width 59.3 mm, pitch size 6 mm, cross-section 4 mm², screw threading M2.5
815-795 - 10 way jumper bar for terminal, length 6 mm, width 59.7 mm, pitch size 6 mm, cross-section 4 mm², screw threading M3
815-802 - 10 way jumper bar for terminal, length 6 mm, width 78.9 mm, pitch size 8 mm, cross-section 10 mm², screw threading M 3
399-105 - 10 way jumper bar for terminal, length 4 mm, width 49.9 mm, pitch size 5 mm, cross-section 2.5 mm², screw threading M 2.5
501-792 - Cross connector for 3 tier terminals, length 4 mm, width 49.9 mm, pitch size 5 mm, cross-section 2.5 mm², screw threading M 2.5

RS PRO have a great range of DIN Rail Terminal Accessories and each product has its own unique function when used with DIN rail terminals.

Typical Applications:

Cross connectors are supplied preassembled into a 10 pole part
They can be cut down from 10 poles to the required length
Screws and collars can be removed to skip over terminals

Typical Applications:

Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO Jumper Bar for Use with DIN Rail Terminal Blocks
AED 24.365Each (In a Pack of 5) (ex VAT)
RS PRO Jumper Bar for Use with DIN Rail Terminal Blocks
AED 19.955Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 95.02

AED 19.005 Each (In a Pack of 5) (ex VAT)

AED 99.77

AED 19.955 Each (In a Pack of 5) (inc. VAT)

RS PRO Jumper Bar for Use with DIN Rail Terminal Blocks

AED 95.02

AED 19.005 Each (In a Pack of 5) (ex VAT)

AED 99.77

AED 19.955 Each (In a Pack of 5) (inc. VAT)

RS PRO Jumper Bar for Use with DIN Rail Terminal Blocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Jumper Bar for Use with DIN Rail Terminal Blocks
AED 24.365Each (In a Pack of 5) (ex VAT)
RS PRO Jumper Bar for Use with DIN Rail Terminal Blocks
AED 19.955Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Jumper Bar

Series

Q

For Use With

DIN Rail Terminal Blocks

Distrelec Product Id

30395462

Country of Origin

Germany

Product details

RS PRO Jumper Bars

RS PRO range of jumper bars which is a type of DIN rail terminal accessory for use with terminal blocks. These cross connectors have 10 poles and feature a screw mounting type.
Options include:
815-789 - 10 way jumper bar for terminal, length 4 mm, width 59.3 mm, pitch size 6 mm, cross-section 4 mm², screw threading M2.5
815-795 - 10 way jumper bar for terminal, length 6 mm, width 59.7 mm, pitch size 6 mm, cross-section 4 mm², screw threading M3
815-802 - 10 way jumper bar for terminal, length 6 mm, width 78.9 mm, pitch size 8 mm, cross-section 10 mm², screw threading M 3
399-105 - 10 way jumper bar for terminal, length 4 mm, width 49.9 mm, pitch size 5 mm, cross-section 2.5 mm², screw threading M 2.5
501-792 - Cross connector for 3 tier terminals, length 4 mm, width 49.9 mm, pitch size 5 mm, cross-section 2.5 mm², screw threading M 2.5

RS PRO have a great range of DIN Rail Terminal Accessories and each product has its own unique function when used with DIN rail terminals.

Typical Applications:

Cross connectors are supplied preassembled into a 10 pole part
They can be cut down from 10 poles to the required length
Screws and collars can be removed to skip over terminals

Typical Applications:

Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO Jumper Bar for Use with DIN Rail Terminal Blocks
AED 24.365Each (In a Pack of 5) (ex VAT)
RS PRO Jumper Bar for Use with DIN Rail Terminal Blocks
AED 19.955Each (In a Pack of 5) (ex VAT)