Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Junction Box

RS Stock No.: 918-4712Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Activation Type

Tamper Switch

Colour

White

Depth

100 mm

Height

48 mm

Width

125mm

Country of Origin

United Kingdom

Product details

RS Pro Grade 3 Alarm and Security Junction box

22 Free terminals
Tamper switch protection
BS EN50131-2-6 Approved
Raised terminal for easy cable routing
Slim design access
Grade 3
Multiple cable entry points

Stock information temporarily unavailable.

AED 65.46

AED 65.46 Each (ex VAT)

AED 68.73

AED 68.73 Each (inc. VAT)

RS PRO Junction Box

AED 65.46

AED 65.46 Each (ex VAT)

AED 68.73

AED 68.73 Each (inc. VAT)

RS PRO Junction Box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Activation Type

Tamper Switch

Colour

White

Depth

100 mm

Height

48 mm

Width

125mm

Country of Origin

United Kingdom

Product details

RS Pro Grade 3 Alarm and Security Junction box

22 Free terminals
Tamper switch protection
BS EN50131-2-6 Approved
Raised terminal for easy cable routing
Slim design access
Grade 3
Multiple cable entry points