RS PRO K General Temperature Probe, 100mm Length, 3mm Diameter, +750 °C Max
RS Stock No.: 342-9072Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSensor Type
K
Probe Type
General
Probe Length
100mm
Probe Diameter
3mm
Maximum Temperature Measurement
+750 °C
Best Accuracy
±0.25 %
Connector Type
Miniature Plug
Country of Origin
United Kingdom
You may be interested in

Hanna Instruments K General Temperature Probe, 155mm Length, 3mm Diameter, +900 °C MaxBrand: Hanna Instruments
AED 458.81Each (ex VAT)
RS PRO K General Temperature Probe, 100mm Length, 3mm Diameter, +750 °C Max, With SYS CalibrationBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
AED 115.50
AED 115.50 Each (ex VAT)
AED 121.28
AED 121.28 Each (inc. VAT)
RS PRO K General Temperature Probe, 100mm Length, 3mm Diameter, +750 °C Max
Calibration type
No Calibration
1
AED 115.50
AED 115.50 Each (ex VAT)
AED 121.28
AED 121.28 Each (inc. VAT)
RS PRO K General Temperature Probe, 100mm Length, 3mm Diameter, +750 °C Max
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Hanna Instruments K General Temperature Probe, 155mm Length, 3mm Diameter, +900 °C MaxBrand: Hanna Instruments
AED 458.81Each (ex VAT)
RS PRO K General Temperature Probe, 100mm Length, 3mm Diameter, +750 °C Max, With SYS CalibrationBrand: RS PRO
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
RS ProSensor Type
K
Probe Type
General
Probe Length
100mm
Probe Diameter
3mm
Maximum Temperature Measurement
+750 °C
Best Accuracy
±0.25 %
Connector Type
Miniature Plug
Country of Origin
United Kingdom
You may be interested in

Hanna Instruments K General Temperature Probe, 155mm Length, 3mm Diameter, +900 °C MaxBrand: Hanna Instruments
AED 458.81Each (ex VAT)
RS PRO K General Temperature Probe, 100mm Length, 3mm Diameter, +750 °C Max, With SYS CalibrationBrand: RS PRO
P.O.A.Each (ex VAT)