Technical Document
Specifications
Brand
RS ProSensor Type
K
Probe Type
Immersion, Surface
Probe Length
110mm
Probe Diameter
10mm
Maximum Temperature Measurement
+250 °C
Cable Length
2m
Best Accuracy
±0.25 %
Connector Type
Miniature Plug
Country of Origin
United Kingdom
Product details
RS PRO Type T and K Plug Immersion, Surface Temperature Probes.
From RS PRO, comes a range of high quality and great value type K and type T immersion,surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2 meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response,
K Type sensors, which typically have a temperature range from -200°C to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are very accurate and reliable across wide ranges of operating temperatures. Type T sensors have temperature ranges that run between −200°C to +350°C.
Features and benefits:
- 110mm probe length.
- 10mm probe diameter.
- Maximum operating temperature of 250°C.
- Fast Response Surface Probe
- Miniature Plug Connector
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as
- Computers
- Home appliances
- Calibration and instrumentation
- Industrial equipment
- Patient monitoring
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
AED 470.19
AED 470.19 Each (ex VAT)
AED 493.70
AED 493.70 Each (inc. VAT)
Calibration type
No Calibration
1
AED 470.19
AED 470.19 Each (ex VAT)
AED 493.70
AED 493.70 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSensor Type
K
Probe Type
Immersion, Surface
Probe Length
110mm
Probe Diameter
10mm
Maximum Temperature Measurement
+250 °C
Cable Length
2m
Best Accuracy
±0.25 %
Connector Type
Miniature Plug
Country of Origin
United Kingdom
Product details
RS PRO Type T and K Plug Immersion, Surface Temperature Probes.
From RS PRO, comes a range of high quality and great value type K and type T immersion,surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2 meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response,
K Type sensors, which typically have a temperature range from -200°C to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are very accurate and reliable across wide ranges of operating temperatures. Type T sensors have temperature ranges that run between −200°C to +350°C.
Features and benefits:
- 110mm probe length.
- 10mm probe diameter.
- Maximum operating temperature of 250°C.
- Fast Response Surface Probe
- Miniature Plug Connector
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as
- Computers
- Home appliances
- Calibration and instrumentation
- Industrial equipment
- Patient monitoring
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.