RS PRO K Rounded Temperature Probe, 100mm Length, 1.5mm Diameter, +850 °C Max
RS Stock No.: 174-1684Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSensor Type
K
Probe Tip Type
Rounded
Probe Length
100mm
Probe Diameter
1.5mm
Maximum Temperature Measurement
+850 °C
Cable Length
2m
Connector Type
Miniature Plug
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 250.95
AED 250.95 Each (ex VAT)
AED 263.50
AED 263.50 Each (inc. VAT)
RS PRO K Rounded Temperature Probe, 100mm Length, 1.5mm Diameter, +850 °C Max
1
AED 250.95
AED 250.95 Each (ex VAT)
AED 263.50
AED 263.50 Each (inc. VAT)
RS PRO K Rounded Temperature Probe, 100mm Length, 1.5mm Diameter, +850 °C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Type
K
Probe Tip Type
Rounded
Probe Length
100mm
Probe Diameter
1.5mm
Maximum Temperature Measurement
+850 °C
Cable Length
2m
Connector Type
Miniature Plug
Country of Origin
United Kingdom