RS PRO K Surface Temperature Probe, 110mm Length, 6mm Diameter, +750 °C Max

Technical Document
Specifications
Brand
RS ProSensor Type
K
Probe Type
Surface
Probe Length
110mm
Probe Diameter
6mm
Maximum Temperature Measurement
+750 °C
Best Accuracy
±0.25 %
Connector Type
Miniature Plug
Country of Origin
United Kingdom
AED 145.79
AED 145.79 Each (ex VAT)
AED 153.08
AED 153.08 Each (inc. VAT)
1
AED 145.79
AED 145.79 Each (ex VAT)
AED 153.08
AED 153.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Type
K
Probe Type
Surface
Probe Length
110mm
Probe Diameter
6mm
Maximum Temperature Measurement
+750 °C
Best Accuracy
±0.25 %
Connector Type
Miniature Plug
Country of Origin
United Kingdom