RS PRO K Surface Temperature Probe, 200mm Length, 12mm Diameter, 600 °C Max

Technical Document
Specifications
Brand
RS ProSensor Type
K
Probe Type
Surface
Probe Length
200mm
Probe Diameter
12mm
Maximum Temperature Measurement
600 °C
Cable Length
1m
Best Accuracy
±1.5 °C (±0.25%)
Connector Type
Miniature Plug
Country of Origin
United Kingdom
AED 1,258.42
AED 1,258.42 Each (ex VAT)
AED 1,321.34
AED 1,321.34 Each (inc. VAT)
1
AED 1,258.42
AED 1,258.42 Each (ex VAT)
AED 1,321.34
AED 1,321.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Type
K
Probe Type
Surface
Probe Length
200mm
Probe Diameter
12mm
Maximum Temperature Measurement
600 °C
Cable Length
1m
Best Accuracy
±1.5 °C (±0.25%)
Connector Type
Miniature Plug
Country of Origin
United Kingdom