Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Key Aluminium, Stainless Steel Padlock, Keyed Alike, 6mm Shackle, 40mm Body

RS Stock No.: 195-8258Brand: RS PRO
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

RS Pro

Lock Type

Key

Shackle Diameter

6mm

Shackle Length

38mm

Bluetooth

No

Keyed Alike

Yes

Weather Proof

No

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium, Stainless Steel

Colour

Grey

Body Width

40mm

Quantity Per Package

1

Country of Origin

China

Stock information temporarily unavailable.

AED 51.75

AED 51.75 Each (ex VAT)

AED 54.34

AED 54.34 Each (inc. VAT)

RS PRO Key Aluminium, Stainless Steel Padlock, Keyed Alike, 6mm Shackle, 40mm Body

AED 51.75

AED 51.75 Each (ex VAT)

AED 54.34

AED 54.34 Each (inc. VAT)

RS PRO Key Aluminium, Stainless Steel Padlock, Keyed Alike, 6mm Shackle, 40mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lock Type

Key

Shackle Diameter

6mm

Shackle Length

38mm

Bluetooth

No

Keyed Alike

Yes

Weather Proof

No

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium, Stainless Steel

Colour

Grey

Body Width

40mm

Quantity Per Package

1

Country of Origin

China