Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Key Brass, Stainless Steel Padlock, 6.3mm Shackle, 39.8mm Body

RS Stock No.: 217-7000Brand: RS PRO
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

RS Pro

Lock Type

Key

Shackle Diameter

6.3mm

Shackle Length

38mm

Bluetooth

No

Keyed Alike

No

Weather Proof

No

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Stainless Steel

Colour

Brass

Body Width

39.8mm

Quantity Per Package

1

Country of Origin

China

Stock information temporarily unavailable.

AED 28.32

AED 28.32 Each (ex VAT)

AED 29.74

AED 29.74 Each (inc. VAT)

RS PRO Key Brass, Stainless Steel Padlock, 6.3mm Shackle, 39.8mm Body

AED 28.32

AED 28.32 Each (ex VAT)

AED 29.74

AED 29.74 Each (inc. VAT)

RS PRO Key Brass, Stainless Steel Padlock, 6.3mm Shackle, 39.8mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lock Type

Key

Shackle Diameter

6.3mm

Shackle Length

38mm

Bluetooth

No

Keyed Alike

No

Weather Proof

No

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Stainless Steel

Colour

Brass

Body Width

39.8mm

Quantity Per Package

1

Country of Origin

China