Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Key Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, IP20, IP65

RS Stock No.: 139-968Brand: RS PRO
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Cutout Diameter

22.5mm

Push Button Actuation

Key Release

Series

GCX4580

Illuminated

No

IP Rating

IP20, IP65

Country of Origin

Italy

Stock information temporarily unavailable.

AED 77.80

AED 77.80 1 Box of 1 (ex VAT)

AED 81.69

AED 81.69 1 Box of 1 (inc. VAT)

RS PRO Key Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, IP20, IP65

AED 77.80

AED 77.80 1 Box of 1 (ex VAT)

AED 81.69

AED 81.69 1 Box of 1 (inc. VAT)

RS PRO Key Release Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, IP20, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Cutout Diameter

22.5mm

Push Button Actuation

Key Release

Series

GCX4580

Illuminated

No

IP Rating

IP20, IP65

Country of Origin

Italy