Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Key Selector Switch - (1NO) 22.5mm Cutout Diameter 2 Positions

RS Stock No.: 257-7189Brand: RS PRO
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

RS Pro

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Actuator Type

Key

Contact Configuration

1NO

IP Rating

IP20, IP65

Angle of Throw

90°

Series

GCX

Cutout Diameter

22.5mm

Body Material

Plastic

Terminal Type

Screw

Illuminated

No

Colour

Black

Switch Actuation

Latching

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Key Selector Switch - (1NO) 22.5mm Cutout Diameter 2 Positions

P.O.A.

RS PRO Key Selector Switch - (1NO) 22.5mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Actuator Type

Key

Contact Configuration

1NO

IP Rating

IP20, IP65

Angle of Throw

90°

Series

GCX

Cutout Diameter

22.5mm

Body Material

Plastic

Terminal Type

Screw

Illuminated

No

Colour

Black

Switch Actuation

Latching

Country of Origin

Italy