RS PRO Key Steel Square Bar 8mm Diameter, 8mm W, 8mm H, 330mm L

Technical Document
Specifications
Brand
RS ProForm
Square Bar
Material
Key Steel
Length
330mm
Rod Diameter
8mm
Width
8mm
Material Grade
080A40
Height
8mm
Tensile Strength
≥550MPa
Hardness
201 to 255 HB
Thermal Conductivity
37.5W/mK
Suitability
Automotive Parts, Connecting Rods, Studs, Bolts, Axles, Spindles, and General Engineering Components
Density
7.85g/cm³
Country of Origin
United Kingdom
AED 498.40
AED 498.40 1 Lot of 5 (ex VAT)
AED 523.32
AED 523.32 1 Lot of 5 (inc. VAT)
1
AED 498.40
AED 498.40 1 Lot of 5 (ex VAT)
AED 523.32
AED 523.32 1 Lot of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 498.40 |
3 - 9 | AED 464.05 |
10 - 29 | AED 443.65 |
30+ | AED 411.45 |
Technical Document
Specifications
Brand
RS ProForm
Square Bar
Material
Key Steel
Length
330mm
Rod Diameter
8mm
Width
8mm
Material Grade
080A40
Height
8mm
Tensile Strength
≥550MPa
Hardness
201 to 255 HB
Thermal Conductivity
37.5W/mK
Suitability
Automotive Parts, Connecting Rods, Studs, Bolts, Axles, Spindles, and General Engineering Components
Density
7.85g/cm³
Country of Origin
United Kingdom