Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Keyless Locking Bush, 20mm Shaft Diameter

RS Stock No.: 778-5014Brand: RS PRO
brand-logo
View all in Locking Bushes

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

20mm

Outside Diameter

45mm

Locking Bush Type

Keyless Locking Bush

Length

47.5mm

Rated Torque

290Nm

Material

Steel

Series

TRANSLOCK

Country of Origin

China

Product details

Translock® Standard Keyless Locking Bushes

Metric Translock® keyless locking bush from RS. Available in a range of bore diameters from 15mm to 25mm. Translock® keyless locking bushes are ideal for timing belts because of the precise axial and radial fixing.

Available in a range of bore diameters

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 124.20

AED 124.20 Each (ex VAT)

AED 130.41

AED 130.41 Each (inc. VAT)

RS PRO Keyless Locking Bush, 20mm Shaft Diameter

AED 124.20

AED 124.20 Each (ex VAT)

AED 130.41

AED 130.41 Each (inc. VAT)

RS PRO Keyless Locking Bush, 20mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 124.20
5 - 9AED 123.65
10 - 24AED 123.10
25+AED 122.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

20mm

Outside Diameter

45mm

Locking Bush Type

Keyless Locking Bush

Length

47.5mm

Rated Torque

290Nm

Material

Steel

Series

TRANSLOCK

Country of Origin

China

Product details

Translock® Standard Keyless Locking Bushes

Metric Translock® keyless locking bush from RS. Available in a range of bore diameters from 15mm to 25mm. Translock® keyless locking bushes are ideal for timing belts because of the precise axial and radial fixing.

Available in a range of bore diameters

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in