RS PRO Knife Craft Knife Set, 1, 3, 4, 10, 11, 12 Blade

RS Stock No.: 148-047Brand: RS PRO
brand-logo
View all in Scalpels & Craft Knives

Technical Document

Specifications

Brand

RS Pro

Type

Knife

Knife Type

Craft Knife

Number of Pieces

31

Blade Shape

Diagonal, Flat, Rounded, Square

Blade Size

1, 3, 4, 10, 11, 12

Handle Material

Plastic

Number of Blades

26

Country of Origin

China

You may be interested in
RS PRO Craft Knife Set
AED 308.361 Set (ex VAT)
Stock information temporarily unavailable.

AED 103.42

AED 103.42 Each (ex VAT)

AED 108.59

AED 108.59 Each (inc. VAT)

RS PRO Knife Craft Knife Set, 1, 3, 4, 10, 11, 12 Blade

AED 103.42

AED 103.42 Each (ex VAT)

AED 108.59

AED 108.59 Each (inc. VAT)

RS PRO Knife Craft Knife Set, 1, 3, 4, 10, 11, 12 Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Craft Knife Set
AED 308.361 Set (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

Knife

Knife Type

Craft Knife

Number of Pieces

31

Blade Shape

Diagonal, Flat, Rounded, Square

Blade Size

1, 3, 4, 10, 11, 12

Handle Material

Plastic

Number of Blades

26

Country of Origin

China

You may be interested in
RS PRO Craft Knife Set
AED 308.361 Set (ex VAT)