Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Knob Selector Switch - (1NC/1NO) 30mm Cutout Diameter, Illuminated 2 Positions

RS Stock No.: 265-7656Brand: RS PRODistrelec Article No.: 30419240
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

RS Pro

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Actuator Type

Knob

Contact Configuration

1NC/1NO

IP Rating

IP65

Angle of Throw

90°

Cutout Diameter

30mm

Terminal Type

Screw

Illuminated

Yes

Maximum AC Voltage

690V

Colour

Green

Maximum DC Voltage

690V

Distrelec Product Id

30419240

Country of Origin

Italy

You may be interested in
2 Position 90° Rotary Switch, 690V ac/dc
P.O.A.1 Box of 1 (ex VAT)
Stock information temporarily unavailable.

AED 192.20

AED 192.20 Each (ex VAT)

AED 201.81

AED 201.81 Each (inc. VAT)

RS PRO Knob Selector Switch - (1NC/1NO) 30mm Cutout Diameter, Illuminated 2 Positions

AED 192.20

AED 192.20 Each (ex VAT)

AED 201.81

AED 201.81 Each (inc. VAT)

RS PRO Knob Selector Switch - (1NC/1NO) 30mm Cutout Diameter, Illuminated 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
2 Position 90° Rotary Switch, 690V ac/dc
P.O.A.1 Box of 1 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Actuator Type

Knob

Contact Configuration

1NC/1NO

IP Rating

IP65

Angle of Throw

90°

Cutout Diameter

30mm

Terminal Type

Screw

Illuminated

Yes

Maximum AC Voltage

690V

Colour

Green

Maximum DC Voltage

690V

Distrelec Product Id

30419240

Country of Origin

Italy

You may be interested in
2 Position 90° Rotary Switch, 690V ac/dc
P.O.A.1 Box of 1 (ex VAT)