RS PRO Knob Selector Switch - (1NO), Illuminated 2 Positions

Technical Document
Specifications
Brand
RS ProSelector Switch Type
Selector Switch Complete Unit
Number of Positions
2
Actuator Type
Knob
Contact Configuration
1NO
IP Rating
IP65
Angle of Throw
90°
Terminal Type
Screw
Illuminated
Yes
Maximum AC Voltage
690V
Colour
Black
Maximum DC Voltage
690V
Country of Origin
Italy
AED 164.74
AED 164.74 Each (ex VAT)
AED 172.98
AED 172.98 Each (inc. VAT)
1
AED 164.74
AED 164.74 Each (ex VAT)
AED 172.98
AED 172.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSelector Switch Type
Selector Switch Complete Unit
Number of Positions
2
Actuator Type
Knob
Contact Configuration
1NO
IP Rating
IP65
Angle of Throw
90°
Terminal Type
Screw
Illuminated
Yes
Maximum AC Voltage
690V
Colour
Black
Maximum DC Voltage
690V
Country of Origin
Italy