Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO L Shape Metric, 17mm

RS Stock No.: 499-2458Brand: RS PRO
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

17mm

Shape

L

Short or Long Arm

Long

Finish

Blackened

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Long Arm Individual Hex Key

From RS PRO, this high-quality hex key set is a handy way to keep differing allen key sizes all in one place. The L-shaped key has a long arm, and so is ideal for deep-set bolts.

The hex key is corrosion resistant and is made from chrome-finished S2 steel, for a long and dependable tool life.

Features and Benefits

• The key is precision formed to give an exact dimensional tolerance, to give a precise fit
• Metric size
• The L shape and long arm makes it easy to reach deeply in-set bolts
• High corrosion protection
• Heat-treated chrome vanadium steel with a blackened finish
• Long arm hex keys allow more reach and a greater torque

Applications

Often referred to as an allen key or L-wrench, the hex key is a driver designed for hex nuts and sockets, and are generally easier to turn and apply torque than more conventional screws. As such, they are ideal for when fasteners need to be adjusted or equipment needs to be dismantled. From furniture assembly to bicycle maintenance, this metric hex key is ideal.

Tool Care

This chrome-plated hex keys has a degree of corrosion resistance, however, correct storing of your tools will increase their useful life. It is recommended that the tools are stored in a clean and dry environment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

You may be interested in
RS PRO L Shape Metric Hex Key, 14mm
AED 62.32Each (ex VAT)
RS PRO L Shape Metric Hex Key, 12mm
AED 37.96Each (ex VAT)
RS PRO L Shape Metric Hex Key, 19mm
AED 119.07Each (ex VAT)
Facom L Shape Metric Hex Key, 17mm
AED 106.63Each (ex VAT)
Stock information temporarily unavailable.

AED 64.70

AED 64.70 Each (ex VAT)

AED 67.94

AED 67.94 Each (inc. VAT)

RS PRO L Shape Metric, 17mm

AED 64.70

AED 64.70 Each (ex VAT)

AED 67.94

AED 67.94 Each (inc. VAT)

RS PRO L Shape Metric, 17mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO L Shape Metric Hex Key, 14mm
AED 62.32Each (ex VAT)
RS PRO L Shape Metric Hex Key, 12mm
AED 37.96Each (ex VAT)
RS PRO L Shape Metric Hex Key, 19mm
AED 119.07Each (ex VAT)
Facom L Shape Metric Hex Key, 17mm
AED 106.63Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Number of Pieces

1

Hex Key Size

17mm

Shape

L

Short or Long Arm

Long

Finish

Blackened

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Long Arm Individual Hex Key

From RS PRO, this high-quality hex key set is a handy way to keep differing allen key sizes all in one place. The L-shaped key has a long arm, and so is ideal for deep-set bolts.

The hex key is corrosion resistant and is made from chrome-finished S2 steel, for a long and dependable tool life.

Features and Benefits

• The key is precision formed to give an exact dimensional tolerance, to give a precise fit
• Metric size
• The L shape and long arm makes it easy to reach deeply in-set bolts
• High corrosion protection
• Heat-treated chrome vanadium steel with a blackened finish
• Long arm hex keys allow more reach and a greater torque

Applications

Often referred to as an allen key or L-wrench, the hex key is a driver designed for hex nuts and sockets, and are generally easier to turn and apply torque than more conventional screws. As such, they are ideal for when fasteners need to be adjusted or equipment needs to be dismantled. From furniture assembly to bicycle maintenance, this metric hex key is ideal.

Tool Care

This chrome-plated hex keys has a degree of corrosion resistance, however, correct storing of your tools will increase their useful life. It is recommended that the tools are stored in a clean and dry environment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

You may be interested in
RS PRO L Shape Metric Hex Key, 14mm
AED 62.32Each (ex VAT)
RS PRO L Shape Metric Hex Key, 12mm
AED 37.96Each (ex VAT)
RS PRO L Shape Metric Hex Key, 19mm
AED 119.07Each (ex VAT)
Facom L Shape Metric Hex Key, 17mm
AED 106.63Each (ex VAT)