RS PRO L200 Temperature Data Logger, USB

RS Stock No.: 910-6829Brand: RS PRO
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

RS Pro

Model Number

L200

Sensor Type

B, E, J, K, N, R, S, T

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+50 °C

Power Source

Mains

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Alarm

No

Dimensions

214 x 62mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Digital Thermometer Alarm
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 6,052.36

AED 6,052.36 Each (ex VAT)

AED 6,354.98

AED 6,354.98 Each (inc. VAT)

RS PRO L200 Temperature Data Logger, USB

AED 6,052.36

AED 6,052.36 Each (ex VAT)

AED 6,354.98

AED 6,354.98 Each (inc. VAT)

RS PRO L200 Temperature Data Logger, USB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Digital Thermometer Alarm
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Model Number

L200

Sensor Type

B, E, J, K, N, R, S, T

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+50 °C

Power Source

Mains

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Alarm

No

Dimensions

214 x 62mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Digital Thermometer Alarm
P.O.A.Each (ex VAT)