RS PRO LA8085USB LED Magnifying Lamp with Table Lamp, 3 dtp, 100mm Lens Dia., 100mm Lens

RS Stock No.: 183-5234Brand: RS PRO
brand-logo
View all in Magnifying Lamps

Technical Document

Specifications

Brand

RS Pro

Dioptre

3 dtp

Lens Size

100mm

Maximum Reach

48cm

Magnifier Type

Table Lamp

Lamp Type

LED

Lamp Wattage

7.5W

Operating Voltage

5V dc

Weight

1.1kg

Lens Diameter

100mm

Lens Width

10mm

Model Number p

LA8085USB

Model Number (p)

LA8085USB

Plug Type

USB

Country of Origin

China

Stock information temporarily unavailable.

AED 328.02

AED 328.02 Each (ex VAT)

AED 344.42

AED 344.42 Each (inc. VAT)

RS PRO LA8085USB LED Magnifying Lamp with Table Lamp, 3 dtp, 100mm Lens Dia., 100mm Lens

AED 328.02

AED 328.02 Each (ex VAT)

AED 344.42

AED 344.42 Each (inc. VAT)

RS PRO LA8085USB LED Magnifying Lamp with Table Lamp, 3 dtp, 100mm Lens Dia., 100mm Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Dioptre

3 dtp

Lens Size

100mm

Maximum Reach

48cm

Magnifier Type

Table Lamp

Lamp Type

LED

Lamp Wattage

7.5W

Operating Voltage

5V dc

Weight

1.1kg

Lens Diameter

100mm

Lens Width

10mm

Model Number p

LA8085USB

Model Number (p)

LA8085USB

Plug Type

USB

Country of Origin

China