RS PRO Laser 2D Scanning Barcode Scanner
RS Stock No.: 234-3219Brand: RS PRO

Technical Document
Specifications
Brand
RS ProModel
H150U
Product Type
Barcode Scanner
Scanning Technology
Laser
Maximum Scan Distance
10 → 480mm
Wireless
No
Bluetooth
No
Interface
USB
2D Scanning
Yes
Dimensions
170 mm x 57 mm x 30mm
Weight
120g
Width
30mm
Country of Origin
China
Stock information temporarily unavailable.
AED 549.78
AED 549.78 Each (ex VAT)
AED 577.27
AED 577.27 Each (inc. VAT)
RS PRO Laser 2D Scanning Barcode Scanner
1
AED 549.78
AED 549.78 Each (ex VAT)
AED 577.27
AED 577.27 Each (inc. VAT)
RS PRO Laser 2D Scanning Barcode Scanner
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProModel
H150U
Product Type
Barcode Scanner
Scanning Technology
Laser
Maximum Scan Distance
10 → 480mm
Wireless
No
Bluetooth
No
Interface
USB
2D Scanning
Yes
Dimensions
170 mm x 57 mm x 30mm
Weight
120g
Width
30mm
Country of Origin
China