RS PRO Laser 2D Scanning Barcode Scanner

Technical Document
Specifications
Brand
RS ProProduct Type
Laser Barcode Scanner
Scanning Technology
Laser
Maximum Scan Distance
320mm
Wireless
No
Bluetooth
No
2D Scanning
Yes
Interface
USB
LCD Display
No
Dimensions
187 x 55 x 32mm
Weight
125g
Depth
32mm
Height
187mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Width
55mm
Country of Origin
China
AED 422.45
AED 422.45 1 Box of 1 (ex VAT)
AED 443.57
AED 443.57 1 Box of 1 (inc. VAT)
1
AED 422.45
AED 422.45 1 Box of 1 (ex VAT)
AED 443.57
AED 443.57 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Laser Barcode Scanner
Scanning Technology
Laser
Maximum Scan Distance
320mm
Wireless
No
Bluetooth
No
2D Scanning
Yes
Interface
USB
LCD Display
No
Dimensions
187 x 55 x 32mm
Weight
125g
Depth
32mm
Height
187mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Width
55mm
Country of Origin
China