Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Latex Disposable Gloves, Size 7, Small, 100 per Pack

RS Stock No.: 241-7933Brand: RS PRO
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

7, Small

Glove Material

Latex

Number of Gloves

100

Country of Origin

Malaysia

Product details

Cleanroom Disposable Latex Gloves.

From the trusted RS PRO brand, these disposable cleanroom latex gloves are hypo-allergenic and are double packed within a cleanroom environment. The natural colour latex gloves are designed to fit either hand (ambidextrous) and are long enough to cover well above the wrist plus over the cuffs of protective clothing. Cleanroom gloves will protect you and any products you are working with from contamination providing a safe barrier between hands and processes.
Do not use this product if you have an allergy to latex. Consider using a latex-free product such as Nitrile (Nitrile is free from Latex).

Features and Benefits.

• Latex Gloves
• Disposable Gloves
• Double packed – Cleanroom
• Hypo-allergenic
• Fit either hand, ambidextrous
• Complete hand cover above the wrist
• Easy to pull on and off
• Non-restrictive
• Various sizes available

Applications.

The Disposable Latex gloves are suitable for many applications especially for cleanroom applications and among the many applications are;

• Cleanroom environments.
• Medical environments.
• Chemical industries.
• Electronic industries.
• Cleaning environments.

Disposable Cleanroom Latex Gloves Available.

• Stock number 2417933, S (small), length 305 mm, pack contains 100 gloves.
• Stock number 2417949, M (medium), length 305 mm, pack contains 100 gloves.
• Stock number 2417955, L (large), length 305 mm, pack contains 100 gloves.
• Stock number 2661758, XL (extra-large), length 305 mm, pack contains 100 gloves.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE (personal protection equipment), or need workwear for an entire staff, RS PRO is with you every step of the way.

You may be interested in
Stock information temporarily unavailable.

AED 219.24

AED 219.24 1 Bag of 100 (ex VAT)

AED 230.20

AED 230.20 1 Bag of 100 (inc. VAT)

RS PRO Latex Disposable Gloves, Size 7, Small, 100 per Pack

AED 219.24

AED 219.24 1 Bag of 100 (ex VAT)

AED 230.20

AED 230.20 1 Bag of 100 (inc. VAT)

RS PRO Latex Disposable Gloves, Size 7, Small, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 6AED 219.24
7 - 14AED 214.55
15 - 39AED 211.51
40+AED 204.46
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Glove Size

7, Small

Glove Material

Latex

Number of Gloves

100

Country of Origin

Malaysia

Product details

Cleanroom Disposable Latex Gloves.

From the trusted RS PRO brand, these disposable cleanroom latex gloves are hypo-allergenic and are double packed within a cleanroom environment. The natural colour latex gloves are designed to fit either hand (ambidextrous) and are long enough to cover well above the wrist plus over the cuffs of protective clothing. Cleanroom gloves will protect you and any products you are working with from contamination providing a safe barrier between hands and processes.
Do not use this product if you have an allergy to latex. Consider using a latex-free product such as Nitrile (Nitrile is free from Latex).

Features and Benefits.

• Latex Gloves
• Disposable Gloves
• Double packed – Cleanroom
• Hypo-allergenic
• Fit either hand, ambidextrous
• Complete hand cover above the wrist
• Easy to pull on and off
• Non-restrictive
• Various sizes available

Applications.

The Disposable Latex gloves are suitable for many applications especially for cleanroom applications and among the many applications are;

• Cleanroom environments.
• Medical environments.
• Chemical industries.
• Electronic industries.
• Cleaning environments.

Disposable Cleanroom Latex Gloves Available.

• Stock number 2417933, S (small), length 305 mm, pack contains 100 gloves.
• Stock number 2417949, M (medium), length 305 mm, pack contains 100 gloves.
• Stock number 2417955, L (large), length 305 mm, pack contains 100 gloves.
• Stock number 2661758, XL (extra-large), length 305 mm, pack contains 100 gloves.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE (personal protection equipment), or need workwear for an entire staff, RS PRO is with you every step of the way.

You may be interested in