RS PRO, LC, PC Multimode Simplex Fibre Optic Connector, 0.3dB Insertion Loss

Technical Document
Specifications
Brand
RS ProConnector Type
LC
Connector Polish
PC
Single/Multimode
Multimode
Simplex/Duplex
Simplex
Insertion Loss
0.3dB
Buffer Diameter
900µm
Colour
Beige, White
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Product details
SC, ST and LC Optical Fibre Connectors
A range of Simplex (single), Duplex (dual) and Pigtail (single) multimode optical fibre connectors commonly used in telecoms distribution rooms and local area networks. For use with OM1, OM2 and OM3 fibre.
AED 25.80
AED 25.80 Each (ex VAT)
AED 27.09
AED 27.09 Each (inc. VAT)
1
AED 25.80
AED 25.80 Each (ex VAT)
AED 27.09
AED 27.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 25.80 |
15 - 49 | AED 20.19 |
50+ | AED 14.32 |
Technical Document
Specifications
Brand
RS ProConnector Type
LC
Connector Polish
PC
Single/Multimode
Multimode
Simplex/Duplex
Simplex
Insertion Loss
0.3dB
Buffer Diameter
900µm
Colour
Beige, White
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Product details
SC, ST and LC Optical Fibre Connectors
A range of Simplex (single), Duplex (dual) and Pigtail (single) multimode optical fibre connectors commonly used in telecoms distribution rooms and local area networks. For use with OM1, OM2 and OM3 fibre.