Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, LC Single Mode Duplex Fibre Optic Connector

RS Stock No.: 916-0233Brand: RS PRO
brand-logo
View all in Fibre Optic Connectors

Technical Document

Specifications

Brand

RS Pro

Series

FT

Connector Type

LC

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Colour

Black

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 61.95

AED 61.95 Each (ex VAT)

AED 65.05

AED 65.05 Each (inc. VAT)

RS PRO, LC Single Mode Duplex Fibre Optic Connector

AED 61.95

AED 61.95 Each (ex VAT)

AED 65.05

AED 65.05 Each (inc. VAT)

RS PRO, LC Single Mode Duplex Fibre Optic Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 61.95
10 - 24AED 58.43
25 - 49AED 55.02
50+AED 51.76

Technical Document

Specifications

Brand

RS Pro

Series

FT

Connector Type

LC

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Colour

Black

Country of Origin

United Kingdom