RS PRO LC to LC Duplex Multi Mode OM4 Fibre Optic Cable, 3mm, Light Blue, 1m

RS Stock No.: 284-6983Brand: RS PRO
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Brand

RS Pro

Connector 1

LC

Length

1m

Connector 2

LC

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

3mm

Number of Cores

2

Sheath Colour

Light Blue

Cable Construction

Duplex

Fibre Type

OM4

Fire Behaviour

LSZH

Attenuation

0.3 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Standards Met

CE UKCA, REACH, ROHS

Minimum Bend Radius

6 mm

Country of Origin

China

Stock information temporarily unavailable.

AED 45.26

AED 45.26 Each (ex VAT)

AED 47.52

AED 47.52 Each (inc. VAT)

RS PRO LC to LC Duplex Multi Mode OM4 Fibre Optic Cable, 3mm, Light Blue, 1m

AED 45.26

AED 45.26 Each (ex VAT)

AED 47.52

AED 47.52 Each (inc. VAT)

RS PRO LC to LC Duplex Multi Mode OM4 Fibre Optic Cable, 3mm, Light Blue, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

LC

Length

1m

Connector 2

LC

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

3mm

Number of Cores

2

Sheath Colour

Light Blue

Cable Construction

Duplex

Fibre Type

OM4

Fire Behaviour

LSZH

Attenuation

0.3 dB

Sheath Material

Low Smoke Zero Halogen (LSZH)

Standards Met

CE UKCA, REACH, ROHS

Minimum Bend Radius

6 mm

Country of Origin

China