Technical Document
Specifications
Brand
RS ProConnector Type
LC to LC
Single/Multimode
Multimode
Simplex/Duplex
Duplex
Colour
Brown
Insertion Loss
0.1dB
Housing Material
Phosphor Bronze
Connector Type A
LC
Connector Type B
LC
Country of Origin
China
Product details
LC Adaptors
Latched lever locking mechanism prevents accidental disconnection
Precision housing to optimise performance
AED 27.30
AED 27.30 Each (ex VAT)
AED 28.66
AED 28.66 Each (inc. VAT)
1
AED 27.30
AED 27.30 Each (ex VAT)
AED 28.66
AED 28.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 27.30 |
15 - 49 | AED 21.85 |
50+ | AED 18.15 |
Technical Document
Specifications
Brand
RS ProConnector Type
LC to LC
Single/Multimode
Multimode
Simplex/Duplex
Duplex
Colour
Brown
Insertion Loss
0.1dB
Housing Material
Phosphor Bronze
Connector Type A
LC
Connector Type B
LC
Country of Origin
China
Product details
LC Adaptors
Latched lever locking mechanism prevents accidental disconnection
Precision housing to optimise performance