Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LC to LC Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss

RS Stock No.: 121-3953Brand: RS PRO
brand-logo
View all in Fibre Optic Adapters

Technical Document

Specifications

Brand

RS Pro

Connector Type

LC to LC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Colour

Purple

Insertion Loss

0.1dB

Housing Material

Ceramic

Connector Type A

LC

Connector Type B

LC

Series

LC

Country of Origin

China

Product details

RS Pro LC Adapters

From the trusted RS Pro brand, a range of superior quality LC adapters. The fibre optic adapters in this series have ceramic sleeves for single mode and multimode. Also featuring high precision alignment sleeves ensuring reliability. The adapters are available in both PC and APC polish types and the housings come in a range of different colours. The adapters have a fixing flange and metal clips.

Features and Benefits

REACH compliant
Low insertion loss
High precision alignment sleeve
Metal clips
Two hole fixing flange

Applications

FTTH (fibre to the home)
Cable television
Data networks
Telecommunications
CATV, LAN, MAN and WAN applications

Stock information temporarily unavailable.

AED 18.16

AED 18.16 Each (ex VAT)

AED 19.07

AED 19.07 Each (inc. VAT)

RS PRO LC to LC Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss

AED 18.16

AED 18.16 Each (ex VAT)

AED 19.07

AED 19.07 Each (inc. VAT)

RS PRO LC to LC Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 18.16
10 - 49AED 16.43
50 - 99AED 15.49
100+AED 14.60

Technical Document

Specifications

Brand

RS Pro

Connector Type

LC to LC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Colour

Purple

Insertion Loss

0.1dB

Housing Material

Ceramic

Connector Type A

LC

Connector Type B

LC

Series

LC

Country of Origin

China

Product details

RS Pro LC Adapters

From the trusted RS Pro brand, a range of superior quality LC adapters. The fibre optic adapters in this series have ceramic sleeves for single mode and multimode. Also featuring high precision alignment sleeves ensuring reliability. The adapters are available in both PC and APC polish types and the housings come in a range of different colours. The adapters have a fixing flange and metal clips.

Features and Benefits

REACH compliant
Low insertion loss
High precision alignment sleeve
Metal clips
Two hole fixing flange

Applications

FTTH (fibre to the home)
Cable television
Data networks
Telecommunications
CATV, LAN, MAN and WAN applications