RS PRO LC to LC Single Mode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss

Technical Document
Specifications
Brand
RS ProConnector Type
LC to LC
Single/Multimode
Single Mode
Simplex/Duplex
Duplex
Colour
Blue
Insertion Loss
0.1dB
Housing Material
Ceramic
Connector Type A
LC
Connector Type B
LC
Country of Origin
United Kingdom
Product details
LC Adaptors
Latched lever locking mechanism prevents accidental disconnection
Precision housing to optimise performance
AED 55.12
AED 55.12 Each (ex VAT)
AED 57.88
AED 57.88 Each (inc. VAT)
1
AED 55.12
AED 55.12 Each (ex VAT)
AED 57.88
AED 57.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 55.12 |
15 - 49 | AED 42.94 |
50+ | AED 35.07 |
Technical Document
Specifications
Brand
RS ProConnector Type
LC to LC
Single/Multimode
Single Mode
Simplex/Duplex
Duplex
Colour
Blue
Insertion Loss
0.1dB
Housing Material
Ceramic
Connector Type A
LC
Connector Type B
LC
Country of Origin
United Kingdom
Product details
LC Adaptors
Latched lever locking mechanism prevents accidental disconnection
Precision housing to optimise performance