Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LC to PC Multimode, Single Mode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss

RS Stock No.: 180-360Brand: RS PRO
brand-logo
View all in Fibre Optic Adapters

Technical Document

Specifications

Brand

RS Pro

Connector Type

LC to PC

Single/Multimode

Multimode, Single Mode

Simplex/Duplex

Duplex

Colour

Blue

Insertion Loss

0.1dB

Housing Material

PEI

Country of Origin

China

Stock information temporarily unavailable.

AED 20.63

AED 20.63 Each (ex VAT)

AED 21.66

AED 21.66 Each (inc. VAT)

RS PRO LC to PC Multimode, Single Mode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss

AED 20.63

AED 20.63 Each (ex VAT)

AED 21.66

AED 21.66 Each (inc. VAT)

RS PRO LC to PC Multimode, Single Mode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 20.63
10 - 24AED 18.95
25+AED 17.12

Technical Document

Specifications

Brand

RS Pro

Connector Type

LC to PC

Single/Multimode

Multimode, Single Mode

Simplex/Duplex

Duplex

Colour

Blue

Insertion Loss

0.1dB

Housing Material

PEI

Country of Origin

China