RS PRO LC to SC Duplex Single Mode OS1, OS2 Fibre Optic Cable, Yellow, 15m

Technical Document
Specifications
Brand
RS ProConnector 1
LC
Length
15m
Connector 2
SC
Propagation Mode
Single Mode
Terminated/Unterminated
Terminated
Sheath Colour
Yellow
Cable Construction
Duplex
Fibre Type
OS1, OS2
Maximum Operating Temperature
+60°C
Attenuation
0.38 dB
Minimum Operating Temperature
-20°C
Standards Met
IEC 60332-1
Country of Origin
China
AED 109.41
AED 109.41 Each (ex VAT)
AED 114.88
AED 114.88 Each (inc. VAT)
1
AED 109.41
AED 109.41 Each (ex VAT)
AED 114.88
AED 114.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 109.41 |
5 - 9 | AED 107.31 |
10 - 49 | AED 104.95 |
50+ | AED 102.64 |
Technical Document
Specifications
Brand
RS ProConnector 1
LC
Length
15m
Connector 2
SC
Propagation Mode
Single Mode
Terminated/Unterminated
Terminated
Sheath Colour
Yellow
Cable Construction
Duplex
Fibre Type
OS1, OS2
Maximum Operating Temperature
+60°C
Attenuation
0.38 dB
Minimum Operating Temperature
-20°C
Standards Met
IEC 60332-1
Country of Origin
China