Technical Document
Specifications
Brand
RS ProDisplay Type
LCD
Number of Outputs
0
Number of Inputs
1
Meter Type
Power Metering Socket
Approvals
CE
Country of Origin
China
AED 152.41
AED 152.41 Each (ex VAT)
AED 160.03
AED 160.03 Each (inc. VAT)
RS PRO LCD Energy MeterPower Metering Socket
1
AED 152.41
AED 152.41 Each (ex VAT)
AED 160.03
AED 160.03 Each (inc. VAT)
RS PRO LCD Energy MeterPower Metering Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProDisplay Type
LCD
Number of Outputs
0
Number of Inputs
1
Meter Type
Power Metering Socket
Approvals
CE
Country of Origin
China