RS PRO Leaded Gunmetal Rod 1in Diameter, 13in L

Technical Document
Specifications
Brand
RS ProForm
Rod
Material
Leaded Gunmetal
Length
13in
Rod Diameter
1in
Tensile Strength
241 Mpa
Hardness
65 HB
Suitability
Bearings, Bushings, Gears, Piston Rings, Pumps
Density
0.322lb/in³
Thermal Conductivity
33.6Btu
Product details
Leaded Gunmetal, (Cast Lead Bronze)
A general purpose free-machining lead bronze. Although lower in tensile strength than phosphor bronze, it possesses good bearing properties with the ability to conform to minor shaft misalignments. The presence of lead reduces friction, running temperature and the possibility of seizure under conditions of poor lubrication.
Supplied in 13in lengths
Conforms to SAE 660 (SAE 660 can also be used as an alternative to BS 1400 LB4)
Typical applications - bearings, bushes, washers and linings and for conditions with less than adequate lubrication. It may also be used in conjunction with softer shaft materials than would be recommended for the harder lead-free phosphor bronze.
AED 470.14
AED 470.14 Each (ex VAT)
AED 493.65
AED 493.65 Each (inc. VAT)
1
AED 470.14
AED 470.14 Each (ex VAT)
AED 493.65
AED 493.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | AED 470.14 |
3 - 5 | AED 448.04 |
6 - 11 | AED 433.23 |
12+ | AED 405.30 |
Technical Document
Specifications
Brand
RS ProForm
Rod
Material
Leaded Gunmetal
Length
13in
Rod Diameter
1in
Tensile Strength
241 Mpa
Hardness
65 HB
Suitability
Bearings, Bushings, Gears, Piston Rings, Pumps
Density
0.322lb/in³
Thermal Conductivity
33.6Btu
Product details
Leaded Gunmetal, (Cast Lead Bronze)
A general purpose free-machining lead bronze. Although lower in tensile strength than phosphor bronze, it possesses good bearing properties with the ability to conform to minor shaft misalignments. The presence of lead reduces friction, running temperature and the possibility of seizure under conditions of poor lubrication.
Supplied in 13in lengths
Conforms to SAE 660 (SAE 660 can also be used as an alternative to BS 1400 LB4)
Typical applications - bearings, bushes, washers and linings and for conditions with less than adequate lubrication. It may also be used in conjunction with softer shaft materials than would be recommended for the harder lead-free phosphor bronze.