RS PRO LED Desk Lamp with Weighted Table Base, 7 W

RS Stock No.: 758-8989Brand: RS PRO
brand-logo
View all in Desk Lamps

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Wattage

7 W

Base Type

Weighted Table Base

Arm Type

Fixed Arm

Colour

White

Voltage Rating

12 V dc

Height

389mm

Lamp Supplied

Yes

Width

354 mm

Country of Origin

Korea, Republic Of

Product details

Folding Head Dimmable LED Desk Lamp 7W 5700K

An energy efficient 12Vdc 7 Watt LED desk lamp with a folding light head. Controlled by a touch sensitive panel allowing you to control the on / off and brightness level. This LED lamp also incorporates a night light function.

Folding light head
Touch sensitive lighting controls
Dimmable
Night light function
5700K white light output

You may be interested in
RS PRO LED Desk Lamp with Desk, 8 W
AED 312.94Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO LED Desk Lamp with Weighted Table Base, 7 W

P.O.A.

RS PRO LED Desk Lamp with Weighted Table Base, 7 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO LED Desk Lamp with Desk, 8 W
AED 312.94Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Wattage

7 W

Base Type

Weighted Table Base

Arm Type

Fixed Arm

Colour

White

Voltage Rating

12 V dc

Height

389mm

Lamp Supplied

Yes

Width

354 mm

Country of Origin

Korea, Republic Of

Product details

Folding Head Dimmable LED Desk Lamp 7W 5700K

An energy efficient 12Vdc 7 Watt LED desk lamp with a folding light head. Controlled by a touch sensitive panel allowing you to control the on / off and brightness level. This LED lamp also incorporates a night light function.

Folding light head
Touch sensitive lighting controls
Dimmable
Night light function
5700K white light output

You may be interested in
RS PRO LED Desk Lamp with Desk, 8 W
AED 312.94Each (ex VAT)