RS PRO LED Digital Panel Multi-Function Meter for Temperature, 29mm x 71mm

RS Stock No.: 461-228Brand: RS PRO
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

RS Pro

Properties Measured

Temperature

Display Type

LED

Cutout Height

29mm

Cutout Width

71mm

Depth

70mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

Turkey

P.O.A.

RS PRO LED Digital Panel Multi-Function Meter for Temperature, 29mm x 71mm

P.O.A.

RS PRO LED Digital Panel Multi-Function Meter for Temperature, 29mm x 71mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Properties Measured

Temperature

Display Type

LED

Cutout Height

29mm

Cutout Width

71mm

Depth

70mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

Turkey