Technical Document
Specifications
Brand
RS ProProperties Measured
AC Current, AC Voltage, Frequency, Hour, RPM
Display Type
LED
Cutout Height
92mm
Cutout Width
92mm
Number Of Digits
4
Depth
62mm
Digit Height
20 mm
Minimum Temperature
-20°C
Maximum Temperature
+70°C
Measurement Range
290 (Phase → Neutral) V ac, 45 → 65 (Frequency) Hz, 5 (Current) A, 500 (Line → Line) V ac
Meter Type
Digital
Approvals
IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005
Series
Alpha 10
Distrelec Product Id
30402651
Country of Origin
India
Product details
4 Digit, 3 Line/1 Line Digital Multi-function Meters
RS Pro digital panel meters measure important electrical parameters in 3 phase 4-wire and 3 phase three wire network and replaces the need for multiple analogue panel meters. It measures electrical parameters such as AC voltage, AC current, Frequency and more.
Features and Benefits
1 line or 3 line (depending on model), 4-digit ultra-bright LED display
Fast and easy installation on panel with self-clicking
True RMS measurement
Limit switch (optional on 3 line display only)
On-site programmable CT/PT ratios
User selectable CT secondary 1A/5A
User selectable PT secondary from 100 VLL to 500 VLL
User selectable 3 ph 3 wire/3 ph 3 wire/ single phase network
Wide auxiliary power supply which can accept any input between 40 V-300 V ac/dc or 12 V-48 V dc
Storage of MIN/MAX values
Measurement and display of RPM, run hours, on hours and No. of interrupts
Load manager for indication percentage of system current (available in single-line model only)
RS Pro
AED 325.97
AED 325.97 Each (ex VAT)
AED 342.27
AED 342.27 Each (inc. VAT)
1
AED 325.97
AED 325.97 Each (ex VAT)
AED 342.27
AED 342.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProperties Measured
AC Current, AC Voltage, Frequency, Hour, RPM
Display Type
LED
Cutout Height
92mm
Cutout Width
92mm
Number Of Digits
4
Depth
62mm
Digit Height
20 mm
Minimum Temperature
-20°C
Maximum Temperature
+70°C
Measurement Range
290 (Phase → Neutral) V ac, 45 → 65 (Frequency) Hz, 5 (Current) A, 500 (Line → Line) V ac
Meter Type
Digital
Approvals
IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005
Series
Alpha 10
Distrelec Product Id
30402651
Country of Origin
India
Product details
4 Digit, 3 Line/1 Line Digital Multi-function Meters
RS Pro digital panel meters measure important electrical parameters in 3 phase 4-wire and 3 phase three wire network and replaces the need for multiple analogue panel meters. It measures electrical parameters such as AC voltage, AC current, Frequency and more.
Features and Benefits
1 line or 3 line (depending on model), 4-digit ultra-bright LED display
Fast and easy installation on panel with self-clicking
True RMS measurement
Limit switch (optional on 3 line display only)
On-site programmable CT/PT ratios
User selectable CT secondary 1A/5A
User selectable PT secondary from 100 VLL to 500 VLL
User selectable 3 ph 3 wire/3 ph 3 wire/ single phase network
Wide auxiliary power supply which can accept any input between 40 V-300 V ac/dc or 12 V-48 V dc
Storage of MIN/MAX values
Measurement and display of RPM, run hours, on hours and No. of interrupts
Load manager for indication percentage of system current (available in single-line model only)