Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO LED Digital Panel Multi-Function Meter for AC Current, AC Voltage, Active, Apparent Power, Frequency, Import

RS Stock No.: 136-5383Brand: RS PRO
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

RS Pro

Properties Measured

AC Current, AC Voltage, Active, Apparent Power, Frequency, Import Export Energy, Reactive

Display Type

LED

Cutout Height

92mm

Cutout Width

92mm

Number Of Digits

4

Depth

55mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Measurement Range

0.5 (Lag Power Factor), 0.5 (Lead Power Factor), 1 (Normal Power Factor), 1 → 5 (Current) A, 290 (Phase → Neutral) V ac, 45 → 65 (Frequency) Hz, 500 (Line → Line) V ac

Meter Type

Digital

Approvals

IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005

Series

Alpha 20

Country of Origin

India

Product details

4 Digit, 3 Line Digital Multi-function Meters with RS485 Comms

RS Pro digital panel meters measure important electrical parameters in 3 phase 4-wire and 3 phase three wire network and replaces the need for multiple analogue meters. It measures electrical parameters such as AC voltage, AC current, Frequency, Active, Reactive and more.

Features and Benefits

3 line, 4-digit ultra-bright LED display (up to 9999)
MODBUS (RS485) communication (optional)
Pulse/limit switch output (optional)
On-site programmable CT/PT ratios
User selectable CT secondary 1A/5A
User selectable PT secondary from 100 VLL to 500 VLL
Programmable energy format and energy rollover count
Wide auxiliary power supply which can accept any input between 40 V-300 V ac/dc

Product Application Information

The RS Pro digital multi-function meter measures important electrical parameters in 3 phase 4 wire and 3 phase 3 wire networks & replaces the multiple analog panel meters.
The meter measures electrical parameters like AC voltage, AC current, frequency, active, reactive, apparent power, import export energy & many more.

RS Pro

You may be interested in
Stock information temporarily unavailable.

AED 479.59

AED 479.59 Each (ex VAT)

AED 503.57

AED 503.57 Each (inc. VAT)

RS PRO LED Digital Panel Multi-Function Meter for AC Current, AC Voltage, Active, Apparent Power, Frequency, Import

AED 479.59

AED 479.59 Each (ex VAT)

AED 503.57

AED 503.57 Each (inc. VAT)

RS PRO LED Digital Panel Multi-Function Meter for AC Current, AC Voltage, Active, Apparent Power, Frequency, Import
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Properties Measured

AC Current, AC Voltage, Active, Apparent Power, Frequency, Import Export Energy, Reactive

Display Type

LED

Cutout Height

92mm

Cutout Width

92mm

Number Of Digits

4

Depth

55mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Measurement Range

0.5 (Lag Power Factor), 0.5 (Lead Power Factor), 1 (Normal Power Factor), 1 → 5 (Current) A, 290 (Phase → Neutral) V ac, 45 → 65 (Frequency) Hz, 500 (Line → Line) V ac

Meter Type

Digital

Approvals

IEC 60529, IEC 61010-1-2001, IEC 61326-1:2005

Series

Alpha 20

Country of Origin

India

Product details

4 Digit, 3 Line Digital Multi-function Meters with RS485 Comms

RS Pro digital panel meters measure important electrical parameters in 3 phase 4-wire and 3 phase three wire network and replaces the need for multiple analogue meters. It measures electrical parameters such as AC voltage, AC current, Frequency, Active, Reactive and more.

Features and Benefits

3 line, 4-digit ultra-bright LED display (up to 9999)
MODBUS (RS485) communication (optional)
Pulse/limit switch output (optional)
On-site programmable CT/PT ratios
User selectable CT secondary 1A/5A
User selectable PT secondary from 100 VLL to 500 VLL
Programmable energy format and energy rollover count
Wide auxiliary power supply which can accept any input between 40 V-300 V ac/dc

Product Application Information

The RS Pro digital multi-function meter measures important electrical parameters in 3 phase 4 wire and 3 phase 3 wire networks & replaces the multiple analog panel meters.
The meter measures electrical parameters like AC voltage, AC current, frequency, active, reactive, apparent power, import export energy & many more.

RS Pro

You may be interested in