RS PRO LED Driver, 12 → 24V Output, 150W Output, 6.25A Output, Constant Current

RS Stock No.: 176-6759Brand: RS PRO
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12 → 24V

Maximum Output Power

150W

Output Current

6.25A

Input Voltage

12 → 24 v DC

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

12 → 24 V dc @ 6.25 A

Voltage Rating

12 → 24V dc

Configuration

Enclosed

Primary Type

AC, DC

Country of Origin

China

AED 352.12

AED 352.12 Each (ex VAT)

AED 369.73

AED 369.73 Each (inc. VAT)

RS PRO LED Driver, 12 → 24V Output, 150W Output, 6.25A Output, Constant Current

AED 352.12

AED 352.12 Each (ex VAT)

AED 369.73

AED 369.73 Each (inc. VAT)

RS PRO LED Driver, 12 → 24V Output, 150W Output, 6.25A Output, Constant Current

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 1AED 352.12
2 - 4AED 332.54
5 - 9AED 312.74
10+AED 293.06

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12 → 24V

Maximum Output Power

150W

Output Current

6.25A

Input Voltage

12 → 24 v DC

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

12 → 24 V dc @ 6.25 A

Voltage Rating

12 → 24V dc

Configuration

Enclosed

Primary Type

AC, DC

Country of Origin

China