RS PRO LED Driver, 12V Output, 10W Output, 820mA Output, Constant Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
12V
Maximum Output Power
10W
Output Current
820mA
Input Voltage
220 → 240 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
Output
DC
Current Rating
820mA
Voltage Rating
230 V, 230 V ac
Standards Met
DIN VDE0710-T14, EN 55015, EN 61000-3-2, EN 61347-1, EN 61347-2-13, EN 61547, EN 62384
AED 122.43
AED 122.43 Each (ex VAT)
AED 128.55
AED 128.55 Each (inc. VAT)
1
AED 122.43
AED 122.43 Each (ex VAT)
AED 128.55
AED 128.55 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 122.43 |
| 10 - 19 | AED 116.24 |
| 20 - 49 | AED 109.99 |
| 50+ | AED 104.48 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V
Maximum Output Power
10W
Output Current
820mA
Input Voltage
220 → 240 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
Output
DC
Current Rating
820mA
Voltage Rating
230 V, 230 V ac
Standards Met
DIN VDE0710-T14, EN 55015, EN 61000-3-2, EN 61347-1, EN 61347-2-13, EN 61547, EN 62384