RS PRO LED Driver, 12V Output, 15W Output, 1.25A Output, Constant Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
12V
Maximum Output Power
15W
Output Current
1.25A
Input Voltage
200 → 240 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Output
12 V dc @ 0 → 12.5 A
Voltage Rating
200 → 240V ac
Number of Outputs
2
Configuration
Enclosed
Primary Type
AC, DC
Country of Origin
China
AED 74.97
AED 74.97 Each (ex VAT)
AED 78.72
AED 78.72 Each (inc. VAT)
1
AED 74.97
AED 74.97 Each (ex VAT)
AED 78.72
AED 78.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 74.97 |
5 - 9 | AED 71.24 |
10 - 24 | AED 67.30 |
25+ | AED 63.47 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V
Maximum Output Power
15W
Output Current
1.25A
Input Voltage
200 → 240 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Output
12 V dc @ 0 → 12.5 A
Voltage Rating
200 → 240V ac
Number of Outputs
2
Configuration
Enclosed
Primary Type
AC, DC
Country of Origin
China