RS PRO LED Driver, 12V Output, 30W Output, 2.5A Output, Constant Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
12V
Maximum Output Power
30W
Output Current
2.5A
Input Voltage
200 → 240 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Output
12 V dc @ 2.5 A
Voltage Rating
200 → 240V ac
Number of Outputs
1
Configuration
Enclosed
Primary Type
AC-DC
Country of Origin
China
AED 244.47
AED 244.47 Each (ex VAT)
AED 256.69
AED 256.69 Each (inc. VAT)
1
AED 244.47
AED 244.47 Each (ex VAT)
AED 256.69
AED 256.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 244.47 |
5 - 9 | AED 230.51 |
10 - 24 | AED 217.12 |
25+ | AED 204.87 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V
Maximum Output Power
30W
Output Current
2.5A
Input Voltage
200 → 240 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP20
Output
12 V dc @ 2.5 A
Voltage Rating
200 → 240V ac
Number of Outputs
1
Configuration
Enclosed
Primary Type
AC-DC
Country of Origin
China